
CW0106K000JE73 | |
|---|---|
DigiKey Part Number | 541-CW0106K000JE73TR-ND - Tape & Reel (TR) 541-CW0106K000JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0106K000JE73 |
Description | RES 6K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0106K000JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.12.38800 | kr.123.88 |
| 25 | kr.10.71960 | kr.267.99 |
| 50 | kr.9.67740 | kr.483.87 |
| 100 | kr.8.78980 | kr.878.98 |
| 250 | kr.7.81748 | kr.1,954.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.35326 | kr.3,676.63 |
| 1.000 | kr.6.82621 | kr.6,826.21 |
| 1.500 | kr.6.55543 | kr.9,833.15 |
| 2.500 | kr.6.24921 | kr.15,623.02 |
| 3.500 | kr.6.06671 | kr.21,233.48 |
| 5.000 | kr.5.88849 | kr.29,442.45 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |

