
CW01060K00JB12 | |
|---|---|
DigiKey Part Number | CW01060K00JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW01060K00JB12 |
Description | RES 60K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01060K00JB12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.30.87390 | kr.3,087.39 |
| Unit Price without VAT: | kr.30.87390 |
|---|---|
| Unit Price with VAT: | kr.38.59238 |

