
CW0105R000JE12 | |
|---|---|
DigiKey Part Number | CW0105R000JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0105R000JE12 |
Description | RES 5 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0105R000JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| 10 | kr.12.08400 | kr.120.84 |
| 25 | kr.10.45320 | kr.261.33 |
| 50 | kr.9.43140 | kr.471.57 |
| 100 | kr.8.56280 | kr.856.28 |
| 300 | kr.7.44463 | kr.2,233.39 |
| 500 | kr.7.01522 | kr.3,507.61 |
| 1.000 | kr.6.50928 | kr.6,509.28 |
| 5.000 | kr.5.60925 | kr.28,046.25 |
| Unit Price without VAT: | kr.18.07000 |
|---|---|
| Unit Price with VAT: | kr.22.58750 |

