CW0105R000JB12H54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 286
Unit Price: kr.21.87000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.15.49230
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.13.31275
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.8.44286
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.14.11920
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.16.80988
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.14834
Datasheet

Similar


C&B/RESI
In Stock: 177
Unit Price: kr.29.73000
Datasheet
5 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0105R000JB12H54

DigiKey Part Number
CW0105R000JB12H54-ND
Manufacturer
Manufacturer Product Number
CW0105R000JB12H54
Description
RES 5 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0105R000JB12H54 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0105R000JE73Vishay Dale286CWE-5.0RCT-NDkr.21.87000Direct
CW0105R000JE733Vishay Dale0CW0105R000JE733-NDkr.15.49230Direct
CW0105R000JK69Vishay Dale0CW0105R000JK69-NDkr.13.31275Direct
CW0105R000JR69Vishay Dale0CW0105R000JR69-NDkr.8.44286Direct
CW0105R000JR693Vishay Dale0CW0105R000JR693-NDkr.14.11920Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.7.36520kr.736.52
Manufacturers Standard Package
Unit Price without VAT:kr.7.36520
Unit Price with VAT:kr.9.20650