Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW010560R0JE12HE | |
|---|---|
DigiKey Part Number | CW010560R0JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW010560R0JE12HE |
Description | RES 560 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010560R0JE12HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010560R0JB12 | Vishay Dale | 0 | CW010560R0JB12-ND | kr.21.53440 | Parametric Equivalent |
| CW010560R0JE12 | Vishay Dale | 0 | CW010560R0JE12-ND | kr.19.90320 | Parametric Equivalent |
| CW010560R0JE123 | Vishay Dale | 0 | CW010560R0JE123-ND | kr.19.90320 | Parametric Equivalent |
| CW010560R0JE12HS | Vishay Dale | 0 | CW010560R0JE12HS-ND | kr.24.35570 | Parametric Equivalent |
| CW010560R0JE73 | Vishay Dale | 0 | CW010560R0JE73-ND | kr.13.27304 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.28.42410 | kr.2,842.41 |
| Unit Price without VAT: | kr.28.42410 |
|---|---|
| Unit Price with VAT: | kr.35.53013 |


