CW01050K00JE73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.71960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.34900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.34900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.13996
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.65414
Datasheet
50 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01050K00JE73

DigiKey Part Number
CW01050K00JE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01050K00JE73
Description
RES 50K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01050K00JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01050K00JB12Vishay Dale0CW01050K00JB12-NDkr.28.71960Parametric Equivalent
CW01050K00JE12Vishay Dale0CW01050K00JE12-NDkr.26.34900Parametric Equivalent
CW01050K00JE123Vishay Dale0CW01050K00JE123-NDkr.26.34900Parametric Equivalent
CW01050K00JE733Vishay Dale0CW01050K00JE733-NDkr.21.13996Parametric Equivalent
CW01050K00JS73Vishay Dale0CWE-50KTR-NDkr.21.65414Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.84978kr.9,924.89
Manufacturers Standard Package
Unit Price without VAT:kr.19.84978
Unit Price with VAT:kr.24.81223