CW01045K00JE733 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.71960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.34900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.34900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.84978
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.65414
Datasheet
45 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01045K00JE733

DigiKey Part Number
CW01045K00JE733-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01045K00JE733
Description
RES 45K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
45 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01045K00JE733 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01045K00JB12Vishay Dale0CW01045K00JB12-NDkr.28.71960Parametric Equivalent
CW01045K00JE12Vishay Dale0CW01045K00JE12-NDkr.26.34900Parametric Equivalent
CW01045K00JE123Vishay Dale0CW01045K00JE123-NDkr.26.34900Parametric Equivalent
CW01045K00JE73Vishay Dale0CW01045K00JE73-NDkr.19.84978Parametric Equivalent
CW01045K00JS73Vishay Dale0CW01045K00JS73-NDkr.21.65414Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.13996kr.10,569.98
Manufacturers Standard Package
Unit Price without VAT:kr.21.13996
Unit Price with VAT:kr.26.42495