40 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01040R00JE73

DigiKey Part Number
541-CW01040R00JE73TR-ND - Tape & Reel (TR)
541-CW01040R00JE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW01040R00JE73
Description
RES 40 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
40 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01040R00JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 448
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.23.08000kr.23.08
10kr.15.53300kr.155.33
25kr.13.48120kr.337.03
50kr.12.19560kr.609.78
100kr.11.10320kr.1,110.32
250kr.9.90588kr.2,476.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.27304kr.6,636.52
1.000kr.12.39362kr.12,393.62
1.500kr.11.94203kr.17,913.05
2.500kr.11.43117kr.28,577.92
3.500kr.11.12686kr.38,944.01
5.000kr.10.82951kr.54,147.55
Manufacturers Standard Package
Unit Price without VAT:kr.23.08000
Unit Price with VAT:kr.28.85000