CW0103R300JB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.14.43098
Datasheet

Similar


C&B/RESI
In Stock: 168
Unit Price: kr.21.56000
Datasheet
3.3 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0103R300JB12

DigiKey Part Number
CW0103R300JB12-ND
Manufacturer
Manufacturer Product Number
CW0103R300JB12
Description
RES 3.3 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0103R300JB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0103R300JS73Vishay Dale0CW0103R300JS73-NDkr.14.43098Direct
PWWR0013F3R30K9C&B/RESI1684506-PWWR0013F3R30K9-NDkr.21.56000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.53440kr.2,153.44
Manufacturers Standard Package
Unit Price without VAT:kr.21.53440
Unit Price with VAT:kr.26.91800