CW01036R00JE12HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.90320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.90320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.35570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.27304
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.49230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.15960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.89736
Datasheet
36 Ohms ±5% 13W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01036R00JE12HE

DigiKey Part Number
CW01036R00JE12HE-ND
Manufacturer
Manufacturer Product Number
CW01036R00JE12HE
Description
RES 36 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
36 Ohms ±5% 13W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01036R00JE12HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01036R00JE12Vishay Dale0CW01036R00JE12-NDkr.19.90320Parametric Equivalent
CW01036R00JE123Vishay Dale0CW01036R00JE123-NDkr.19.90320Parametric Equivalent
CW01036R00JE12HSVishay Dale0CW01036R00JE12HS-NDkr.24.35570Parametric Equivalent
CW01036R00JE73Vishay Dale0CW01036R00JE73-NDkr.13.27304Parametric Equivalent
CW01036R00JE733Vishay Dale0CW01036R00JE733-NDkr.15.49230Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.28.42410kr.2,842.41
Manufacturers Standard Package
Unit Price without VAT:kr.28.42410
Unit Price with VAT:kr.35.53013