Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW01033R00JS67 | |
|---|---|
DigiKey Part Number | CW01033R00JS67-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW01033R00JS67 |
Description | RES 33 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01033R00JS67 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01033R00JB12 | Vishay Dale | 0 | CW01033R00JB12-ND | kr.21.77220 | Parametric Equivalent |
| CW01033R00JE12 | Vishay Dale | 0 | CW01033R00JE12-ND | kr.20.12290 | Parametric Equivalent |
| CW01033R00JE123 | Vishay Dale | 0 | CW01033R00JE123-ND | kr.20.12290 | Parametric Equivalent |
| CW01033R00JE12HE | Vishay Dale | 0 | 541-2770-ND | kr.28.73800 | Parametric Equivalent |
| CW01033R00JE12HS | Vishay Dale | 0 | CW01033R00JE12HS-ND | kr.24.62470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.53606 | kr.4,268.03 |
| Unit Price without VAT: | kr.8.53606 |
|---|---|
| Unit Price with VAT: | kr.10.67008 |


