CW01033K00KE73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.71960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 79
Unit Price: kr.37.91000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.34900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.16620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.84978
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.13996
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.82520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.67444
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.31282
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.31282
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.65414
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.34900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.34900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.13996
Datasheet
33 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01033K00KE73

DigiKey Part Number
CW01033K00KE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01033K00KE73
Description
RES 33K OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01033K00KE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01033K00JB12Vishay Dale0CW01033K00JB12-NDkr.28.71960Parametric Equivalent
CW01033K00JE12Vishay Dale79541-CW01033K00JE12-NDkr.37.91000Parametric Equivalent
CW01033K00JE123Vishay Dale0CW01033K00JE123-NDkr.26.34900Parametric Equivalent
CW01033K00JE12HSVishay Dale0CW01033K00JE12HS-NDkr.31.16620Parametric Equivalent
CW01033K00JE73Vishay Dale0CW01033K00JE73-NDkr.19.84978Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.84978kr.9,924.89
Manufacturers Standard Package
Unit Price without VAT:kr.19.84978
Unit Price with VAT:kr.24.81223