Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0102K200JE12HS | |
|---|---|
DigiKey Part Number | CW0102K200JE12HS-ND |
Manufacturer | |
Manufacturer Product Number | CW0102K200JE12HS |
Description | RES 2.2K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0102K200JE12HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0102K200JB12 | Vishay Dale | 71 | CW0102K200JB12-ND | kr.41.08000 | Parametric Equivalent |
| CW0102K200JB14 | Vishay Dale | 0 | CW0102K200JB14-ND | kr.8.91354 | Parametric Equivalent |
| CW0102K200JE12 | Vishay Dale | 0 | CW0102K200JE12-ND | kr.21.73730 | Parametric Equivalent |
| CW0102K200JE123 | Vishay Dale | 0 | CW0102K200JE123-ND | kr.21.73730 | Parametric Equivalent |
| CW0102K200JE73 | Vishay Dale | 0 | CW0102K200JE73-ND | kr.14.43098 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.25.55400 | kr.2,555.40 |
| Unit Price without VAT: | kr.25.55400 |
|---|---|
| Unit Price with VAT: | kr.31.94250 |


