
CW01027R00JE73HE | |
|---|---|
DigiKey Part Number | 541-CW01027R00JE73HETR-ND - Tape & Reel (TR) 541-CW01027R00JE73HECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01027R00JE73HE |
Description | RES 27 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01027R00JE73HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.08000 | kr.32.08 |
| 10 | kr.21.74600 | kr.217.46 |
| 25 | kr.18.94880 | kr.473.72 |
| 50 | kr.17.20040 | kr.860.02 |
| 100 | kr.15.71370 | kr.1,571.37 |
| 250 | kr.14.08496 | kr.3,521.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.15960 | kr.8,579.80 |
| 1.000 | kr.16.06245 | kr.16,062.45 |
| 1.500 | kr.15.49910 | kr.23,248.65 |
| 2.500 | kr.14.86192 | kr.37,154.80 |
| 3.500 | kr.14.48230 | kr.50,688.05 |
| Unit Price without VAT: | kr.32.08000 |
|---|---|
| Unit Price with VAT: | kr.40.10000 |

