CW01027K00JS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 2
Unit Price: kr.41.73000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.75000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.51030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.06894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.37338
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.06616
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.41564
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.41564
Datasheet
27 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01027K00JS73

DigiKey Part Number
CW01027K00JS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01027K00JS73
Description
RES 27K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01027K00JS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01027K00JB12Vishay Dale2CW01027K00JB12-NDkr.41.73000Parametric Equivalent
CW01027K00JE12Vishay Dale0CW01027K00JE12-NDkr.52.75000Parametric Equivalent
CW01027K00JE123Vishay Dale0CW01027K00JE123-NDkr.26.64000Parametric Equivalent
CW01027K00JE12HSVishay Dale0CW01027K00JE12HS-NDkr.31.51030Parametric Equivalent
CW01027K00JE73Vishay Dale0CW01027K00JE73-NDkr.20.06894Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.89322kr.10,946.61
Manufacturers Standard Package
Unit Price without VAT:kr.21.89322
Unit Price with VAT:kr.27.36653