CW010200R0JS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.53440
Datasheet

Direct


Vishay Dale
In Stock: 491
Unit Price: kr.26.06000
Datasheet
200 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010200R0JS73

DigiKey Part Number
CWE-200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW010200R0JS73
Description
RES 200 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010200R0JS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW010200R0JB12Vishay Dale0CW010200R0JB12-NDkr.21.53440Direct
CW010200R0JE73Vishay Dale491541-CW010200R0JE73CT-NDkr.26.06000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.43098kr.7,215.49
Manufacturers Standard Package
Unit Price without VAT:kr.14.43098
Unit Price with VAT:kr.18.03873