
CW010200R0JE12 | |
|---|---|
DigiKey Part Number | CW010200R0JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW010200R0JE12 |
Description | RES 200 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010200R0JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010200R0JE12HE | Vishay Dale | 70 | 541-CW010200R0JE12HE-ND | kr.40.70000 | Parametric Equivalent |
| CW010200R0JE73 | Vishay Dale | 341 | 541-CW010200R0JE73CT-ND | kr.26.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.83000 | kr.27.83 |
| 10 | kr.18.79800 | kr.187.98 |
| 25 | kr.16.34720 | kr.408.68 |
| 50 | kr.14.81280 | kr.740.64 |
| 100 | kr.13.50930 | kr.1,350.93 |
| 300 | kr.11.83213 | kr.3,549.64 |
| 500 | kr.11.18820 | kr.5,594.10 |
| 1.000 | kr.10.42949 | kr.10,429.49 |
| 5.000 | kr.9.07993 | kr.45,399.65 |
| Unit Price without VAT: | kr.27.83000 |
|---|---|
| Unit Price with VAT: | kr.34.78750 |

