Direct
Direct
Similar

CW0101R200JE12 | |
|---|---|
DigiKey Part Number | CW0101R200JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0101R200JE12 |
Description | RES 1.2 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0101R200JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0101R200JE73 | Vishay Dale | 0 | CW0101R200JE73-ND | kr.13.27304 | Direct |
| CW0101R200JE733 | Vishay Dale | 0 | CW0101R200JE733-ND | kr.15.49230 | Direct |
| PWWR0013F1R20K9 | C&B/RESI | 0 | 4506-PWWR0013F1R20K9-ND | kr.28.21731 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.19.90320 | kr.1,990.32 |
| Unit Price without VAT: | kr.19.90320 |
|---|---|
| Unit Price with VAT: | kr.24.87900 |



