CW0101R100JE73HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.90320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.90320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.35570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.27304
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.49230
Datasheet
1.1 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0101R100JE73HS

DigiKey Part Number
CW0101R100JE73HS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW0101R100JE73HS
Description
RES 1.1 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0101R100JE73HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0101R100JE12Vishay Dale0CW0101R100JE12-NDkr.19.90320Parametric Equivalent
CW0101R100JE123Vishay Dale0CW0101R100JE123-NDkr.19.90320Parametric Equivalent
CW0101R100JE12HSVishay Dale0CW0101R100JE12HS-NDkr.24.35570Parametric Equivalent
CW0101R100JE73Vishay Dale0CW0101R100JE73-NDkr.13.27304Parametric Equivalent
CW0101R100JE733Vishay Dale0CW0101R100JE733-NDkr.15.49230Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.89736kr.8,448.68
Manufacturers Standard Package
Unit Price without VAT:kr.16.89736
Unit Price with VAT:kr.21.12170