CW0101R000JK69 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.31870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.15884
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.53440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.53440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.44286
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.07000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.90320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.35570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 828
Unit Price: kr.22.06000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.49230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.89736
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.80256
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.44286
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.44286
Datasheet
1 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0101R000JK69

DigiKey Part Number
CW0101R000JK69-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW0101R000JK69
Description
RES 1 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0101R000JK69 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0101R000HB14Vishay Dale0CW0101R000HB14-NDkr.15.31870Parametric Equivalent
CW0101R000HS73Vishay Dale0CW0101R000HS73-NDkr.19.15884Parametric Equivalent
CW0101R000JB12Vishay Dale0CW0101R000JB12-NDkr.21.53440Parametric Equivalent
CW0101R000JB123Vishay Dale0CW0101R000JB123-NDkr.21.53440Parametric Equivalent
CW0101R000JB14Vishay Dale0CW0101R000JB14-NDkr.8.44286Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.13.31275kr.2,662.55
Manufacturers Standard Package
Unit Price without VAT:kr.13.31275
Unit Price with VAT:kr.16.64094