
CW0101K800JE73 | |
|---|---|
DigiKey Part Number | 541-CW0101K800JE73TR-ND - Tape & Reel (TR) 541-CW0101K800JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0101K800JE73 |
Description | RES 1.8K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0101K800JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.92000 | kr.24.92 |
| 10 | kr.16.80700 | kr.168.07 |
| 25 | kr.14.59960 | kr.364.99 |
| 50 | kr.13.21760 | kr.660.88 |
| 100 | kr.12.04350 | kr.1,204.35 |
| 250 | kr.10.75644 | kr.2,689.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.43098 | kr.7,215.49 |
| 1.000 | kr.13.48581 | kr.13,485.81 |
| 1.500 | kr.13.00038 | kr.19,500.57 |
| 2.500 | kr.12.45143 | kr.31,128.58 |
| 3.500 | kr.12.12431 | kr.42,435.08 |
| 5.000 | kr.11.80474 | kr.59,023.70 |
| Unit Price without VAT: | kr.24.92000 |
|---|---|
| Unit Price with VAT: | kr.31.15000 |

