CW0101K250JE12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.18440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.91400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.93452
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.33540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.10042
Datasheet
1.25 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0101K250JE12

DigiKey Part Number
CW0101K250JE12-ND
Manufacturer
Manufacturer Product Number
CW0101K250JE12
Description
RES 1.25K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.25 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0101K250JE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0101K250JB12Vishay Dale0CW0101K250JB12-NDkr.3.18440Parametric Equivalent
CW0101K250JE123Vishay Dale0CW0101K250JE123-NDkr.2.91400Parametric Equivalent
CW0101K250JE73Vishay Dale0CW0101K250JE73-NDkr.1.93452Parametric Equivalent
CW0101K250JE733Vishay Dale0CW0101K250JE733-NDkr.2.33540Parametric Equivalent
CW0101K250JS73Vishay Dale0CW0101K250JS73-NDkr.2.10042Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.73730kr.2,173.73
Manufacturers Standard Package
Unit Price without VAT:kr.21.73730
Unit Price with VAT:kr.27.17163