Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0101K200JE12 | |
|---|---|
DigiKey Part Number | CW0101K200JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0101K200JE12 |
Description | RES 1.2K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0101K200JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0101K200JB12 | Vishay Dale | 0 | CW0101K200JB12-ND | kr.23.75470 | Parametric Equivalent |
| CW0101K200JB123 | Vishay Dale | 0 | CW0101K200JB123-ND | kr.23.75470 | Parametric Equivalent |
| CW0101K200JE123 | Vishay Dale | 0 | CW0101K200JE123-ND | kr.21.73730 | Parametric Equivalent |
| CW0101K200JE12HS | Vishay Dale | 0 | CW0101K200JE12HS-ND | kr.25.55400 | Parametric Equivalent |
| CW0101K200JE73 | Vishay Dale | 0 | CW0101K200JE73-ND | kr.14.43098 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.73730 | kr.2,173.73 |
| Unit Price without VAT: | kr.21.73730 |
|---|---|
| Unit Price with VAT: | kr.27.17163 |


