CW0101K100JE12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.73730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.55400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.43098
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.42144
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.68302
Datasheet
1.1 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0101K100JE12

DigiKey Part Number
CW0101K100JE12-ND
Manufacturer
Manufacturer Product Number
CW0101K100JE12
Description
RES 1.1K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0101K100JE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0101K100JE123Vishay Dale0CW0101K100JE123-NDkr.21.73730Parametric Equivalent
CW0101K100JE12HSVishay Dale0CW0101K100JE12HS-NDkr.25.55400Parametric Equivalent
CW0101K100JE73Vishay Dale0CW0101K100JE73-NDkr.14.43098Parametric Equivalent
CW0101K100JE733Vishay Dale0CW0101K100JE733-NDkr.17.42144Parametric Equivalent
CW0101K100JE73HSVishay Dale0CW0101K100JE73HS-NDkr.17.68302Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.73730kr.2,173.73
Manufacturers Standard Package
Unit Price without VAT:kr.21.73730
Unit Price with VAT:kr.27.17163