CW01018R00KE733 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.84010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.18570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.18570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.82760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.70150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.46146
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.71222
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.40318
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.13724
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.63584
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.18570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.18570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.46146
Datasheet
18 Ohms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01018R00KE733

DigiKey Part Number
CW01018R00KE733-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01018R00KE733
Description
RES 18 OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Ohms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01018R00KE733 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.71222kr.7,856.11
Manufacturers Standard Package
Unit Price without VAT:kr.15.71222
Unit Price with VAT:kr.19.64028