CW01016R50JE73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.90320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.90320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.49230
Datasheet
16.5 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01016R50JE73

DigiKey Part Number
CW01016R50JE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01016R50JE73
Description
RES 16.5 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16.5 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01016R50JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01016R50JE12Vishay Dale0CW01016R50JE12-NDkr.19.90320Parametric Equivalent
CW01016R50JE123Vishay Dale0CW01016R50JE123-NDkr.19.90320Parametric Equivalent
CW01016R50JE733Vishay Dale0CW01016R50JE733-NDkr.15.49230Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.27304kr.6,636.52
Manufacturers Standard Package
Unit Price without VAT:kr.13.27304
Unit Price with VAT:kr.16.59130