CW01016K40KE733 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.35570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.35570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.42144
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.33180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.35570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.35570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.42144
Datasheet
16.4 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01016K40KE733

DigiKey Part Number
CW01016K40KE733-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01016K40KE733
Description
RES 16.4K OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16.4 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01016K40KE733 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01016K40JE12Vishay Dale0CW01016K40JE12-NDkr.24.35570Parametric Equivalent
CW01016K40JE123Vishay Dale0CW01016K40JE123-NDkr.24.35570Parametric Equivalent
CW01016K40JE73Vishay Dale0CW01016K40JE73-NDkr.17.42144Parametric Equivalent
CW01016K40JE733Vishay Dale0CW01016K40JE733-NDkr.19.33180Parametric Equivalent
CW01016K40KE12Vishay Dale0CW01016K40KE12-NDkr.24.35570Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.33180kr.9,665.90
Manufacturers Standard Package
Unit Price without VAT:kr.19.33180
Unit Price with VAT:kr.24.16475