Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW01016K00JE12HS | |
|---|---|
DigiKey Part Number | CW01016K00JE12HS-ND |
Manufacturer | |
Manufacturer Product Number | CW01016K00JE12HS |
Description | RES 16K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01016K00JE12HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01016K00JB12 | Vishay Dale | 0 | CW01016K00JB12-ND | kr.26.64640 | Parametric Equivalent |
| CW01016K00JE12 | Vishay Dale | 97 | 541-CW01016K00JE12-ND | kr.35.19000 | Parametric Equivalent |
| CW01016K00JE123 | Vishay Dale | 0 | CW01016K00JE123-ND | kr.24.35570 | Parametric Equivalent |
| CW01016K00JE73 | Vishay Dale | 0 | CW01016K00JE73-ND | kr.17.42144 | Parametric Equivalent |
| CW01016K00JE733 | Vishay Dale | 0 | CW01016K00JE733-ND | kr.19.33180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.27.93150 | kr.2,793.15 |
| Unit Price without VAT: | kr.27.93150 |
|---|---|
| Unit Price with VAT: | kr.34.91438 |


