Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW01015R00JE123 | |
|---|---|
DigiKey Part Number | CW01015R00JE123-ND |
Manufacturer | |
Manufacturer Product Number | CW01015R00JE123 |
Description | RES 15 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01015R00JE123 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01015R00HB12 | Vishay Dale | 0 | CW01015R00HB12-ND | kr.24.35570 | Parametric Equivalent |
| CW01015R00HS73 | Vishay Dale | 0 | CW01015R00HS73-ND | kr.19.15884 | Parametric Equivalent |
| CW01015R00JB12 | Vishay Dale | 0 | CW01015R00JB12-ND | kr.21.53440 | Parametric Equivalent |
| CW01015R00JB123 | Vishay Dale | 0 | CW01015R00JB123-ND | kr.21.53440 | Parametric Equivalent |
| CW01015R00JB14 | Vishay Dale | 0 | CW01015R00JB14-ND | kr.8.44286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.19.90320 | kr.1,990.32 |
| Unit Price without VAT: | kr.19.90320 |
|---|---|
| Unit Price with VAT: | kr.24.87900 |


