CW01015K00JE73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.64640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.26896
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.50000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.35570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.93150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.33180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.67734
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.46420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.26896
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.26896
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.89904
Datasheet
15 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01015K00JE73

DigiKey Part Number
CW01015K00JE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01015K00JE73
Description
RES 15K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01015K00JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01015K00JB12Vishay Dale0CW01015K00JB12-NDkr.26.64640Parametric Equivalent
CW01015K00JB14Vishay Dale0CW01015K00JB14-NDkr.9.26896Parametric Equivalent
CW01015K00JE12Vishay Dale0CW01015K00JE12-NDkr.48.50000Parametric Equivalent
CW01015K00JE123Vishay Dale0CW01015K00JE123-NDkr.24.35570Parametric Equivalent
CW01015K00JE12HSVishay Dale0CW01015K00JE12HS-NDkr.27.93150Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.42144kr.8,710.72
Manufacturers Standard Package
Unit Price without VAT:kr.17.42144
Unit Price with VAT:kr.21.77680