
EX-AR20 | |
|---|---|
DigiKey Part Number | 480-3723-ND |
Manufacturer | |
Manufacturer Product Number | EX-AR20 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Features Explosion Proof |
Packaging Bulk | Operating Force 9.001 ~ 23gfm |
Part Status Active | Release Force 4.500gfm |
Circuit SPDT | Pretravel 0.219" (5.6mm) |
Switch Function On-Mom | Differential Travel 0.007" (0.18mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 90° |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 71°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Side Rotary - No Lever |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.3,718.26200 | kr.18,591.31 |
| Unit Price without VAT: | kr.3,718.26200 |
|---|---|
| Unit Price with VAT: | kr.4,647.82750 |


