Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW01010K00JE12 | |
|---|---|
DigiKey Part Number | CW01010K00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW01010K00JE12 |
Description | RES 10K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01010K00JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01010K00HB14 | Vishay Dale | 0 | CW01010K00HB14-ND | kr.16.13590 | Parametric Equivalent |
| CW01010K00JB12 | Vishay Dale | 0 | CW01010K00JB12-ND | kr.23.75470 | Parametric Equivalent |
| CW01010K00JE123 | Vishay Dale | 0 | CW01010K00JE123-ND | kr.21.73730 | Parametric Equivalent |
| CW01010K00JE12HS | Vishay Dale | 0 | CW01010K00JE12HS-ND | kr.25.55400 | Parametric Equivalent |
| CW01010K00JE73 | Vishay Dale | 0 | CW01010K00JE73-ND | kr.14.43098 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.56000 | kr.43.56 |
| 10 | kr.29.78500 | kr.297.85 |
| 25 | kr.26.05480 | kr.651.37 |
| 50 | kr.23.72180 | kr.1,186.09 |
| 100 | kr.21.73730 | kr.2,173.73 |
| 300 | kr.19.18483 | kr.5,755.45 |
| 500 | kr.18.20518 | kr.9,102.59 |
| 1.000 | kr.17.05086 | kr.17,050.86 |
| Unit Price without VAT: | kr.43.56000 |
|---|---|
| Unit Price with VAT: | kr.54.45000 |


