Parametric Equivalent

CW005R1200JE12HS | |
|---|---|
DigiKey Part Number | CW005R1200JE12HS-ND |
Manufacturer | |
Manufacturer Product Number | CW005R1200JE12HS |
Description | RES 0.12 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005R1200JE12HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW005R1200JE73HS | Vishay Dale | 0 | CW005R1200JE73HS-ND | kr.10.74516 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.24.95550 | kr.2,495.55 |
| Unit Price without VAT: | kr.24.95550 |
|---|---|
| Unit Price with VAT: | kr.31.19438 |


