Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0058R200JE12HE | |
|---|---|
DigiKey Part Number | CW0058R200JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW0058R200JE12HE |
Description | RES 8.2 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0058R200JE12HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0058R200JE12HS | Vishay Dale | 0 | CW0058R200JE12HS-ND | kr.23.95510 | Parametric Equivalent |
| CW0058R200JE73HE | Vishay Dale | 0 | CW0058R200JE73HE-ND | kr.10.65398 | Parametric Equivalent |
| CW0058R200JE73HS | Vishay Dale | 0 | CW0058R200JE73HS-ND | kr.10.28804 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.24.65630 | kr.2,465.63 |
| Unit Price without VAT: | kr.24.65630 |
|---|---|
| Unit Price with VAT: | kr.30.82038 |


