
CW0057R500JE12HE | |
|---|---|
DigiKey Part Number | 541-2761-ND |
Manufacturer | |
Manufacturer Product Number | CW0057R500JE12HE |
Description | RES 7.5 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0057R500JE12HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.04000 | kr.16.04 |
| 10 | kr.10.68900 | kr.106.89 |
| 25 | kr.9.23360 | kr.230.84 |
| 50 | kr.8.32060 | kr.416.03 |
| 100 | kr.7.54460 | kr.754.46 |
| 300 | kr.6.54583 | kr.1,963.75 |
| 500 | kr.6.16248 | kr.3,081.24 |
| 1.000 | kr.5.71063 | kr.5,710.63 |
| 5.000 | kr.4.90674 | kr.24,533.70 |
| Unit Price without VAT: | kr.16.04000 |
|---|---|
| Unit Price with VAT: | kr.20.05000 |

