CW0056K000JE73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 64
Unit Price: kr.16.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 426
Unit Price: kr.12.24000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.01586
Datasheet
6 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0056K000JE73

DigiKey Part Number
CW0056K000JE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW0056K000JE73
Description
RES 6K OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0056K000JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALSR056K000JE12Vishay Dale64ALSR5J-6.0K-NDkr.16.74000Direct
CW0056K000JE12Vishay Dale426541-CW0056K000JE12-NDkr.12.24000Parametric Equivalent
CW0056K000JS73Vishay Dale0CWD-6.0KTR-NDkr.9.01586Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.31706kr.4,158.53
Manufacturers Standard Package
Unit Price without VAT:kr.8.31706
Unit Price with VAT:kr.10.39633