CW00568R00JE73HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.65630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.95510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.040
Unit Price: kr.16.93000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.65398
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.02656
Datasheet
68 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00568R00JE73HS

DigiKey Part Number
CW00568R00JE73HS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW00568R00JE73HS
Description
RES 68 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00568R00JE73HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW00568R00JE12HEVishay Dale0CW00568R00JE12HE-NDkr.24.65630Parametric Equivalent
CW00568R00JE12HSVishay Dale0CW00568R00JE12HS-NDkr.23.95510Parametric Equivalent
CW00568R00JE73Vishay Dale2.040CWD-68RCT-NDkr.16.93000Parametric Equivalent
CW00568R00JE73HEVishay Dale0CW00568R00JE73HE-NDkr.10.65398Parametric Equivalent
CW00568R00JS73Vishay Dale0CWD-68TR-NDkr.8.02656Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.28804kr.5,144.02
Manufacturers Standard Package
Unit Price without VAT:kr.10.28804
Unit Price with VAT:kr.12.86005