Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW005680R0JE73 | |
|---|---|
DigiKey Part Number | CW005680R0JE73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW005680R0JE73 |
Description | RES 680 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005680R0JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR05680R0JE12 | Vishay Dale | 0 | ALSR5J-680-ND | kr.10.95170 | Direct |
| CW005680R0JE12HS | Vishay Dale | 0 | CW005680R0JE12HS-ND | kr.23.95510 | Parametric Equivalent |
| CW005680R0JE73HS | Vishay Dale | 0 | CW005680R0JE73HS-ND | kr.10.28804 | Parametric Equivalent |
| CW005680R0JS73 | Vishay Dale | 0 | CWD-680TR-ND | kr.8.02656 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.42338 | kr.3,711.69 |
| Unit Price without VAT: | kr.7.42338 |
|---|---|
| Unit Price with VAT: | kr.9.27923 |



