CW00562R00JE12HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: kr.19.53000

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.95510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.65398
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.28804
Datasheet
62 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00562R00JE12HE

DigiKey Part Number
CW00562R00JE12HE-ND
Manufacturer
Manufacturer Product Number
CW00562R00JE12HE
Description
RES 62 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00562R00JE12HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW00562R00JE12Vishay Dale100541-CW00562R00JE12-NDkr.19.53000Parametric Equivalent
CW00562R00JE12HSVishay Dale0CW00562R00JE12HS-NDkr.23.95510Parametric Equivalent
CW00562R00JE73HEVishay Dale0CW00562R00JE73HE-NDkr.10.65398Parametric Equivalent
CW00562R00JE73HSVishay Dale0CW00562R00JE73HS-NDkr.10.28804Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.24.65630kr.2,465.63
Manufacturers Standard Package
Unit Price without VAT:kr.24.65630
Unit Price with VAT:kr.30.82038