CW0055R600JE73HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 366
Unit Price: kr.11.79000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.65630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.95510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.42338
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.28804
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.02656
Datasheet
5.6 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0055R600JE73HE

DigiKey Part Number
CW0055R600JE73HE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW0055R600JE73HE
Description
RES 5.6 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0055R600JE73HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0055R600JE12Vishay Dale366541-CW0055R600JE12-NDkr.11.79000Parametric Equivalent
CW0055R600JE12HEVishay Dale0CW0055R600JE12HE-NDkr.24.65630Parametric Equivalent
CW0055R600JE12HSVishay Dale0CW0055R600JE12HS-NDkr.23.95510Parametric Equivalent
CW0055R600JE73Vishay Dale0CW0055R600JE73-NDkr.7.42338Parametric Equivalent
CW0055R600JE73HSVishay Dale0CW0055R600JE73HS-NDkr.10.28804Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.65398kr.5,326.99
Manufacturers Standard Package
Unit Price without VAT:kr.10.65398
Unit Price with VAT:kr.13.31748