Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0055K000JE73 | |
|---|---|
DigiKey Part Number | CW0055K000JE73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW0055K000JE73 |
Description | RES 5K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0055K000JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR055K000JE12 | Vishay Dale | 52 | ALSR5J-5.0K-ND | kr.20.29000 | Direct |
| CW0055K000JB12 | Vishay Dale | 450 | 541-CW0055K000JB12-ND | kr.16.55000 | Parametric Equivalent |
| CW0055K000JE12 | Vishay Dale | 534 | 541-CW0055K000JE12-ND | kr.12.36000 | Parametric Equivalent |
| CW0055K000JS73 | Vishay Dale | 0 | CWD-5.0KTR-ND | kr.9.01586 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.31706 | kr.4,158.53 |
| Unit Price without VAT: | kr.8.31706 |
|---|---|
| Unit Price with VAT: | kr.10.39633 |



