
CW00550R00JE12HE | |
|---|---|
DigiKey Part Number | CW00550R00JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW00550R00JE12HE |
Description | RES 50 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00550R00JE12HE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.45000 | kr.40.45 |
| 10 | kr.27.61000 | kr.276.10 |
| 25 | kr.24.12560 | kr.603.14 |
| 50 | kr.21.94440 | kr.1,097.22 |
| 100 | kr.20.09150 | kr.2,009.15 |
| 300 | kr.17.70753 | kr.5,312.26 |
| 500 | kr.16.79220 | kr.8,396.10 |
| 1.000 | kr.15.71379 | kr.15,713.79 |
| Unit Price without VAT: | kr.40.45000 |
|---|---|
| Unit Price with VAT: | kr.50.56250 |

