
CW005350R0JB12 | |
|---|---|
DigiKey Part Number | 541-CW005350R0JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW005350R0JB12 |
Description | CW-5 350 5% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 10 | kr.9.93500 | kr.99.35 |
| 25 | kr.8.57440 | kr.214.36 |
| 50 | kr.7.72080 | kr.386.04 |
| 100 | kr.6.99560 | kr.699.56 |
| 300 | kr.6.06230 | kr.1,818.69 |
| 500 | kr.5.70384 | kr.2,851.92 |
| 1.000 | kr.5.28154 | kr.5,281.54 |
| 5.000 | kr.4.53015 | kr.22,650.75 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |

