33 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00533R00JS73

DigiKey Part Number
541-CW00533R00JS73TR-ND - Tape & Reel (TR)
541-CW00533R00JS73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW00533R00JS73
Description
RES 33 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00533R00JS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.71000kr.14.71
10kr.9.78900kr.97.89
25kr.8.45000kr.211.25
50kr.7.61060kr.380.53
100kr.6.89670kr.689.67
250kr.6.11380kr.1,528.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.02656kr.4,013.28
1.000kr.7.45768kr.7,457.68
1.500kr.7.16555kr.10,748.32
2.500kr.6.83505kr.17,087.62
3.500kr.6.63818kr.23,233.63
5.000kr.6.44580kr.32,229.00
Manufacturers Standard Package
Unit Price without VAT:kr.14.71000
Unit Price with VAT:kr.18.38750