Direct

CW005300R0JS73 | |
|---|---|
DigiKey Part Number | CWD-300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW005300R0JS73 |
Description | RES 300 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005300R0JS73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.02656 | kr.4,013.28 |
| Unit Price without VAT: | kr.8.02656 |
|---|---|
| Unit Price with VAT: | kr.10.03320 |


