2.2 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0052K200JE73

DigiKey Part Number
541-CW0052K200JE73TR-ND - Tape & Reel (TR)
541-CW0052K200JE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW0052K200JE73
Description
RES 2.2K OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0052K200JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALSR052K200JE12Vishay Dale48ALSR5J-2.2K-NDkr.16.74000Direct
In-Stock: 182
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.78000kr.10.78
10kr.7.13300kr.71.33
25kr.6.13200kr.153.30
50kr.5.50560kr.275.28
100kr.4.97310kr.497.31
250kr.4.38956kr.1,097.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.31706kr.4,158.53
1.000kr.7.73043kr.7,730.43
1.500kr.7.42904kr.11,143.56
2.500kr.7.08822kr.17,720.55
3.500kr.6.88509kr.24,097.81
5.000kr.6.68671kr.33,433.55
Manufacturers Standard Package
Unit Price without VAT:kr.10.78000
Unit Price with VAT:kr.13.47500