
CW00525K00JE12 | |
|---|---|
DigiKey Part Number | 541-CW00525K00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW00525K00JE12 |
Description | CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.69000 | kr.17.69 |
| 10 | kr.12.21100 | kr.122.11 |
| 50 | kr.10.04120 | kr.502.06 |
| 100 | kr.9.37120 | kr.937.12 |
| 500 | kr.8.23832 | kr.4,119.16 |
| 1.000 | kr.7.88753 | kr.7,887.53 |
| 2.500 | kr.7.51703 | kr.18,792.58 |
| 5.000 | kr.7.29354 | kr.36,467.70 |
| Unit Price without VAT: | kr.17.69000 |
|---|---|
| Unit Price with VAT: | kr.22.11250 |

