22 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00522R00JE73

DigiKey Part Number
541-CW00522R00JE73TR-ND - Tape & Reel (TR)
541-CW00522R00JE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW00522R00JE73
Description
RES 22 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00522R00JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW00522R00JE12Vishay Dale100541-CW00522R00JE12-NDkr.22.44000Parametric Equivalent
CW00522R00JE12HEVishay Dale99541-2764-NDkr.40.07000Parametric Equivalent
In-Stock: 1.064
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.50000kr.13.50
10kr.8.95200kr.89.52
25kr.7.71720kr.192.93
50kr.6.94480kr.347.24
100kr.6.28740kr.628.74
250kr.5.56676kr.1,391.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.21832kr.2,609.16
1.000kr.4.82766kr.4,827.66
1.500kr.4.62697kr.6,940.45
2.500kr.4.39994kr.10,999.85
3.500kr.4.26465kr.14,926.27
5.000kr.4.13248kr.20,662.40
Manufacturers Standard Package
Unit Price without VAT:kr.13.50000
Unit Price with VAT:kr.16.87500