
CW00525R00JE73 | |
|---|---|
DigiKey Part Number | 541-CW00525R00JE73TR-ND - Tape & Reel (TR) 541-CW00525R00JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW00525R00JE73 |
Description | RES 25 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00525R00JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR0525R00JE12 | Vishay Dale | 480 | ALSR5J-25-ND | kr.18.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.10.23300 | kr.102.33 |
| 25 | kr.8.83280 | kr.220.82 |
| 50 | kr.7.95920 | kr.397.96 |
| 100 | kr.7.21490 | kr.721.49 |
| 250 | kr.6.40012 | kr.1,600.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.42338 | kr.3,711.69 |
| 1.000 | kr.6.89190 | kr.6,891.90 |
| 1.500 | kr.6.61887 | kr.9,928.31 |
| 2.500 | kr.6.31012 | kr.15,775.30 |
| 3.500 | kr.6.12614 | kr.21,441.49 |
| 5.000 | kr.5.94643 | kr.29,732.15 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |

