200 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW005200R0JE73

DigiKey Part Number
CWD-200RTR-ND - Tape & Reel (TR)
CWD-200RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW005200R0JE73
Description
RES 200 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW005200R0JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.385
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
10kr.9.97300kr.99.73
25kr.8.61240kr.215.31
50kr.7.75640kr.387.82
100kr.7.02980kr.702.98
250kr.6.23376kr.1,558.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.85004kr.2,925.02
1.000kr.5.41829kr.5,418.29
1.500kr.5.19652kr.7,794.78
2.500kr.4.94566kr.12,364.15
3.500kr.4.79617kr.16,786.60
5.000kr.4.65012kr.23,250.60
Manufacturers Standard Package
Unit Price without VAT:kr.15.03000
Unit Price with VAT:kr.18.78750